Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £107.46 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Castor wheel kit for Model No's SSB02E and STB03E. Includes a set of four x Ø125mm castor wheels, two of which are locking.
Model No | STBWK |
Application(s): | SSB02E, STB03E |
Nett Weight: | 11.09Kg |
Wheel Diameter: | Ø125mm |
Type | Castor wheel kit |
---|---|
Drawers | None |
Lifetime Warranty | No |
Width | N/A |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In