Topstep Steel Kick Step - Black - RAL9005

Standard range
Order Code:

14-1908

Brand: Topstep MPN: T1BLK
Qty Unit Price (Ex VAT)
1+ £49.44
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/12/2024

The Topstep Kick Step is a premium quality mobile step. It provides easy step-up access preventing potentially dangerous stretching and over-reaching.

The Topstep is mounted on retractable spring-mounted castors that allow it to be easily 'kicked' into position without bending or lifting. When stepped on, the Topstep locks into position providing safe access.


  • Colour: black
  • Perfect for storerooms, factories, shops, offices, etc., where access is required to items stored at height
  • Sturdy steel construction with anti-slip rubber treads and base
  • Supplied in 2 parts which permanently 'lock' together once assembled
  • GS approved
Type Kick step
Capacity 150kg
Material Steel
Steps 2

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot