Stanley STHT2-28042 Mixing Paddle 80mm

Standard range
Order Code:

97-2806

Brand: Stanley MPN: STHT2-28042 EAN-13: 3253562280428
Qty Unit Price (Ex VAT)
1+ £5.63
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 17/01/2025

The Stanley STHT2-28042 Mixing Paddle is a hexagonal rod that will fit a standard drill and is perfect for mixing compound, paint and other materials. The mixer has wings and a protective extension so they do not come in to contact with the bucket.

Specification

Length: 400mm.
Diameter: 80mm.
Maximum Capacity: 10kg.
Minimum Capacity: 5kg.


Type Paddle

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot