Rustins STNF250 Strypit Paint & Varnish Stripper New Formulation 250ml

Image Representative of Range

Rustins STNF250 Strypit Paint & Varnish Stripper New Formulation 250ml

Standard range
Order Code:

84-2810

Brand: Rustins MPN: STNF250 EAN-13: 5015332510498
  • Quickly find another product in this range by Size:

    250ml 500ml 1000ml
Qty Unit Price (Ex VAT)
1+ £7.08
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in Stock, despatched in 2 days

This 250ml tin of paint and varnish stripper from Rustins is a non-caustic dichloromethane-free gel suitable for removing multiple coats of paints and varnishes applied to wood, metal, glass, stone and masonry surfaces. New formula works best when applied liberally and allowed to penetrate after two applications. The gel consistency allows effective use on vertical surfaces.


  • NEW formula!
  • Size: 250ml
  • Manufacturer's part STNF250
Type Stripper
Colour N/A
Finish N/A
Size 250ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot