Deb Stoko CLR1L Clear Foam Hand Soap 1L

Standard range
Order Code:

84-5277

Brand: Deb MPN: CLR1L EAN-13: 5010424014588
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.69
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayAdditional 6 due on 30/01/2025

Deb Stoko Refresh CLR1L is a perfume-free and dye-free, gentle foam hand wash ideal for washroom areas in offices, education, nurseries, public facilities, healthcare, age care and food handling environments. Its non-tainting and HACCP assessed formula makes it suitable for use in food production and preparation areas.

CLR1L's high quality silky-smooth foam provides a very pleasant hand washing experience and leaves skin fresh after use. It also contains glycerin - a skin moisturiser - to help improve skin hydration and prevent drying, leaving the skin feeling smooth and firm after use.

Its perfume-free, dye-free and hypo-allergenic formulation helps to reduce the potential for allergic reaction and skin irritation, making it ideal for people who are sensitive to fragrances.


  • Dye & colourant-free
  • Environmentally certified
  • Food industry compatible
  • Perfume-free
  • Suitable for allergy sufferers & eczema-prone skin
  • Supplied in a 1 litre cartridge
  • Deb Stoko type CLR1L
Type Hand cleaner
Pack Size 1000ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot