Sealey STR600E Tyre Rack Extension Two Level 200kg Capacity Per Level

Standard range
Order Code:

94-0613

Brand: Sealey MPN: STR600E EAN-13: 5054511688535
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £250.23
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 23/12/2024

Extension unit for Model No. STR600. Supplied as three pairs of cross beams and a single upright in order to reduce cost when looking to build multiple tyre racks. Stores up to 26 tyres, 13 per level, with a total capacity of 400kg (200kg/Level) when used with Model No. STR600.
  • Extension unit for Model No. STR600.
  • Supplied as three pairs of cross beams and a single upright in order to reduce cost when looking to build multiple tyre racks.
  • Stores up to 26 tyres, 13 per level, when used with Model No. STR600.
  • Overall Size (W x D x H): 1950 x 455 x 2000mm.
  • Maximum Capacity: 400kg (200kg/Level).
  • Model No. STR600E
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot