UNION StrongBOLT 2100S BS 5 Lever Mortice Deadlock 81mm 3in Satin Chrome Visi

Standard range
Order Code:

97-5090

Brand: UNION MPN: Y2100S-SC-3.0 EAN-13: 5011802165434
Qty Unit Price (Ex VAT)
1+ £21.73
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 28/12/2024

The Union 2100S StrongBOLT British Standard 5 lever mortice deadlock is ideal for timber doors hinged on the left or right and they are suitable for doors up to 54mm thick. The 20mm deadbolt is locked or unlocked by the key from either side, and gives a secure positive deadlocking and additional resistance against attack.

2100S features an anti-pick, anti-saw and anti-drill security, chamfered bolt design that increases the performance of the lock under side load testing. The chamfer of the bolt also makes drilling attack more difficult. Supplied with covered escutcheon to match forend.

The StrongBOLT series of locks are recommended by insurance companies, kitemarked to BS3621: 2007 (British Standard) and have been approved by the police Secured by Design initiative. They are also covered by a 10 Year guarantee.

The radius inner forend for ease of installation, can be installed into many UK mortices without the need for additional carpentry or spoiling the edge of the door. The anti-pick and keyhole protection prevents forced entry by picking and the lock has hardened steel pins that provide resistance to attack from sawing.

Striking Plate Finished to match forend.
Face Plate Supplied with square face plate which covers a radius inner forend.
Deadbolt with hardened steel rollers.
Rebate Kit 2100REB 13mm or 26mm.
Keying Groups Supplied to differ or to pass/keyed alike.
Supplied with 2 steel nickel plated keys.


Type Lock

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot