UNION StrongBOLT 2103S 3 Lever Mortice Deadlock Polished Brass 68mm 2.5in Visi

Standard range
Order Code:

97-5091

Brand: UNION MPN: Y2103S-PB-2.5 EAN-13: 5011802175433
Qty Unit Price (Ex VAT)
1+ £15.26
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 28/12/2024

Union's StrongBOLT 3 Lever Mortice Deadlocks have plastic splinter guards for easy installation and a professional finish. In addition, the radius inner forend aids ease of installation. They can be installed in the many UK mortices without the need for additional carpentry or spoiling the edge of the door.

The chamfered bolt design increases the performance of the lock under side load testing and also makes drilling attack more difficult. Anti-pick and keyhole protection prevents forced entry by picking, and the hardened steel pins provide resistance to attack from sawing.

The deadbolt can be locked or unlocked by the key from either side. This deadbolt measures 14mm for secure positive deadlocking and additional resistance against attack.

2103S can be keyed alike with 2203S.

Forend finish: Polished brass.
Case size: 68mm x 89mm.
Backset: 45mm. This is the measurement from the edge of the door to the centre of the keyhole.


Type Lock

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot