Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £18.06 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Union's StrongBOLT 5 Lever Mortice Deadlocks have a radius inner forend for ease of installation. They can be installed in many UK mortices without the need for additional carpentry or spoiling the edge of the door.
The chamfered bolt design increases the performance of the lock under side load testing and also makes drilling attack more difficult. Anti-pick and keyhole protection prevents forced entry by picking, and the hardened steel pins provide resistance to attack from sawing.
The deadbolt can be locked or unlocked by the key from either side. This deadbolt measures 20mm for secure positive deadlocking and additional resistance against attack.
2105S can be keyed alike with 2205S.
Forend finish: Polished brass.
Case size: 81 x 89mm.
Backset: 57mm. This is the measurement from the edge of the door to the centre of the keyhole.
Type | Lock |
---|
To use this facility please Sign In.
Sign In