UNION StrongBOLT 2203S 3 Lever Mortice Sashlock Polished Brass 68mm 2.5in Visi

Standard range
Order Code:

97-5099

Brand: UNION MPN: Y2203S-PB-2.5 EAN-13: 5011802175358
Qty Unit Price (Ex VAT)
1+ £18.65
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 28/12/2024

Union's StrongBOLT 3 Lever Mortice Sashlocks feature an innovative, easily reversible radius latch that uses the Union SwitchLatch technology, meaning that no tools are required. This is both simple to use and time-saving. An anti-rattle adjustable strike allows on-site fine tuning.

The sashlocks have a plastic splinter guard and a radius inner forend for ease of installation. They can be installed in the many UK mortices without the need for additional carpentry or spoiling the edge of the door.

The chamfered bolt design increases the performance of the lock under side load testing and also makes drilling attack more difficult. Anti-pick and keyhole protection prevents forced entry by picking, and the hardened steel pins provide resistance to attack from sawing.

The deadbolt can be locked or unlocked by the key from either side. This deadbolt measures 14mm for secure positive deadlocking and additional resistance against attack.

2203S can be keyed alike with 2103S.

Forend finish: Polished brass.
Case size: 68 x 109.6mm.
Backset: 45mm. This is the measurement from the edge of the door to the centre of the keyhole.
Centre: 57mm. This is the measurement from the centre of the follower, which operates the handles, to the centre of the keyhole.


Type Lock

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot