UNION StrongBOLT 22EU EUS-PB-2.5 Euro Sashlock Plated Brass 68mm 2.5in

Standard range
Order Code:

97-5078

Brand: UNION MPN: JL22EUS-PB-2.5 EAN-13: 5011802175471
Qty Unit Price (Ex VAT)
1+ £16.10
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 28/12/2024

The Union JL22 StrongBOLT Euro Profile Mortice Sashlock is ideal for timber doors hinged on the left or right and suitable for doors up to 54mm thick. It is designed for use with an Euro profile cylinder.

The deadbolt is locked or unlocked by key or cylinder turn, and measures 14mm for secure positive deadlocking.

The JL22 StrongBolt Sashlock has hardened steel pins to give increased resistance to sawing attacks. The chamfered bolt design increases the performance of the lock under side load testing.

The JL22 Sashlock has an easily reversible radius latch, that uses the unique Union SwitchLatch technology, requiring no tools for easier, quicker installation. The sashlock can be installed into many UK mortices without the need for additional carpentry or spoiling the edge of the door. A radius plastic inner allows easy installation and a gives a professional finish, whilst the anti-rattle adjustable strike allows on-site, fine tuning.

Case: Steel, red powder coated.
Face Plate: Supplied with square face plate which covers a radius inner forend.
Latch Bolt: Zinc.
Follower: Sintered Steel.
Rebate Kit: 2200REB 13mm.
Keying Groups: Supplied to differ or to pass/keyed alike.
Supplied with 2 steel nickel plated keys.

Tested to BS EN 12209:2003.

Forend: Brass finish.

Case Size: 68mm x 110mm (2.5in).

Backset: 45mm. This is the measurement from the edge of the door to the centre of the keyhole.

Centre: 47.5mm. This is the measurement from the centre of the follower, which operates the handles, to the centre of the keyhole.


Type Lock

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot