Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £49.42 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Heavy-duty wheel step gives safe and easy access to engine or top of vehicle, ideal for 4x4s. Heavy gauge all steel construction folds for easy storage. Suitable for wheel diameters between 14" and 20" and will fit tyres up to 10" deep. Rubber topped platform for added grip and safety. Platform is height adjustable (three mounting points 90mm apart).
Model No | STS01 |
Maximum Capacity: | 225kg |
Nett Weight: | 5.76Kg |
Platform Size: | 210 x 560mm |
Wheel Diameter: | 14"-20" |
Type | Folding step |
---|---|
Capacity | 225kg |
Lifetime Warranty | No |
Material | Rubber |
Steps | N/A |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In