Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Sealey STW1012 Torque Wrench Micrometer Style 3/8"sq Drve 2-24nm/1.47-17.70lb.ft

Order Code:  

89-4773

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: STW1012 Copy to clipboard EAN-13: 5024209851688
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £36.77   £35.69

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
100 available to back OrderBack-order availability date - 29/07/2024

Chrome Vanadium steel ratchet head with smooth action mechanism. Calibration tolerance in accordance with BS EN ISO 6789:2003. Scales graduated in both Nm and lb.in/lb.ft. Wrenches are individually tested to standards with ±4% accuracy and each wrench is issued with an individually numbered test certificate. Supplied in storage case.

Model NoSTW1012
Drive:3/8"Sq
Length:275mm
Nett Weight:0.76Kg
Range:2-24Nm(1.47-17.70lb.ft)

Lifetime Warranty Yes
Type Torque wrench

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review