Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Sealey STW201 Torque Wrench Locking Micrometer Style 1/2"sq Drive Calibrated

Order Code:  

89-2945

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: STW201 Copy to clipboard EAN-13: 5024209108126
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £118.61   £115.15

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
100 available to back OrderBack-order availability date - 29/07/2024

Chrome Vanadium steel ratchet head with flip reverse action. Large composite handle grips with unique mechanism which locks adjustment in place once torque figure is selected. Calibration tolerance in accordance with BS EN ISO 6789:2003. Scales graduated in both Nm and lb.ft. Wrenches are individually tested for ±4% accuracy and each wrench is issued with an individually numbered test certificate. Supplied in storage case.


Model NoSTW201
Drive:1/2"Sq
Length:490mm
Nett Weight:1.65Kg
Range:40-210Nm(30-150lb.ft)
Lifetime Warranty Yes
Type Torque wrench

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review