MFA Sub Min Epicyclic Gearbox/motor 256:1

Order Code:

37-1082

Brand: MFA MPN: 990D2561 EAN-13: 5014111990025

Discontinued


This 256:1 geared motor is suitable for subminiature applications in industry, R&D and modelling and is indispensable where space considerations are paramount. A high quality 3 pole motor with precious metal brush gear, it is of metal construction with a 3mm output shaft with a key flat.


  • Designed for heavy duty industrial and model applications.
  • Robust unit boasts a powerful high quality motor
  • Sintered steel bearings
  • No maintenance is required
  • Gears are equally efficient in either direction
  • MFA/Como 990D series
Current (Max Torque) N/A
Current (No Load) N/A
Input Power (Max Torque) 0.59W
Max Torque 17.6Ncm
Nominal Voltage 3V
Speed (Max Torque) N/A
Speed (No Load) 49rpm

Reviews


Be the first to submit a review

Trustpilot