Brainboxes SW-008 8 Port Unmanaged Ethernet Switch Wall Mountable

Standard range
Order Code:

43-1005

Brand: Brainboxes MPN: SW-008 UPC-12: 837324004373
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £65.39
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
25 in stock, despatched same dayAdditional quantity lead time 7 weeks

The SW-008 10/100 Mbs Ethernet switch has 8 galvanically isolated ports to provide safe operation in tough environments and extreme temperatures (-10°C to +60°C / -14°F to +140°F). The power supply wide voltage range means the SW-008 can run from a computer’s USB, a standard car battery (making it ideal for in-vehicle/aboard boat applications) or a 24V DC factory floor supply. Power consumption is optimised for maximum efficiency with a power down mode for when the device is inactive.
  • The SW-008 is compact at just 30mm wide
  • The integral mount allows for efficient wall-mounting
  • Easy to install into your existing network
IEEE Version N/A
Mounting Type Wall
No. of Ports 8
PoE No
PoE+ No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot