Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £49.35 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Industrial Ethernet 4 port unmanaged switch. Galvanically isolated Ethernet ports capable of 10/100 Mbps. Industrial temperature range of -40°C to +80°C (-40°F to 176°F) and dual input redundant power supply with wide voltage range means it can be powered from USB or on the 24V DC factory floor.
Power terminal is removable with numbered pins for easy wiring. Power consumption is optimised based on the status of the link device. No software required. Ideal for factory floor, in vehicle and marine applications. Includes broadcast storm protection.
IEEE Version | N/A |
---|---|
Mounting Type | DIN |
No. of Ports | 4 |
PoE | No |
PoE+ | No |
To use this facility please Sign In.
Sign In