Brainboxes SW-525 Industrial 5 Port PoE+ 10/100 Ethernet Switch

Standard range
Order Code:

43-1007

Brand: Brainboxes MPN: SW-525 EAN-13: 837324004533
Qty Unit Price (Ex VAT)
1+ £168.22
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 7 weeks

The Brainboxes SW-525 is an industrial and compact unmanaged 5 Port PoE+ 10/100 Ethernet switch with an integral DIN mounting feature.

Brainboxes switches are easy to setup, reliable and affordable network connectivity for homes and offices, which provide power and data from a single ethernet cable. The easy wiring power terminal has numbered pins and is removable saving time on installations.

Fully compliant with the IEEE 802.3af/at standard, this switch is perfect for CCTV installations, PoE WiFi access points, and PoE phones.


  • Allows power and data to be combined on the same Ethernet cable
  • Ports 1-4 are PoE+ capable with link, activity and power LEDs
  • Fully compliant to IEEE 802.3af/at standard
  • PoE power budget 90W @ 70°C
  • Automatic detection of data transmission speed and crossover autosensing (Auto MDIX)
  • Integral DIN mount
  • Easy Wire removable terminal block for easy installation
  • IP20 non-conducting polyamide case
  • -40°C to 70°C operating temperature range
  • 99mm high x 23mm width x 115mm depth
  • Manufactured in GB by Brainboxes

The 3D CAD Step Data for SW-525 is available to download HERE.
IEEE Version 802.3af/at
Mounting Type DIN
No. of Ports 5
PoE Yes
PoE+ Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot