Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £195.23 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Brainboxes SW-725 is contained in a robust metal case and features an unmanaged 5 Port PoE+ 10/100 Ethernet switch with an integral DIN mounting feature.
Brainboxes switches are easy to setup, reliable and affordable network connectivity for homes and offices, which provide power and data from a single ethernet cable. The easy wiring power terminal has numbered pins and is removable saving time on installations.
Fully compliant with the IEEE 802.3af/at standard, this switch is perfect for CCTV installations, PoE WiFi access points, and PoE phones.
IEEE Version | 802.3af/at |
---|---|
Mounting Type | DIN |
No. of Ports | 5 |
PoE | Yes |
PoE+ | Yes |
To use this facility please Sign In.
Sign In