Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £2.57 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Spiral wrap cable sleeving used to cover, protect and organize electrical cables. Flexible Polyolefin sleeving is abrasion resistant and has an operating temperature range of -30°C to +100°C.
Model No | SWS48 |
Colour: | Black |
Length: | 10m |
Nett Weight: | 0.06Kg |
Size: | Ø4-8mm |
Type: | Spiral |
Colour | Black |
---|---|
Length | 10m |
Lifetime Warranty | No |
Max. Diameter | 8mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In