Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £12.98 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Chrome vanadium steel with cross ground tapered teeth. Ideal for extra clean fast cuts in hardwoods, softwoods, plywood, laminated fibreboard and synthetic materials. Blade length 115mm. Cut thickness 8-75mm
Blade Material | N/A |
---|---|
Cutting Length | 100mm |
Overall Length | N/A |
Shank Type | N/A |
Tooth Pitch | 6tpi |
To use this facility please Sign In.
Sign In