Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £14.32 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Chrome vanadium steel with cross ground tapered teeth. Cuts on up and down strokes for extra fast, clean, splinter free cuts in hardwood, softwood, coated fibreboard and synthetic materials. Blade length 100mm. Cut thickness 3-60mm
Blade Material | N/A |
---|---|
Cutting Length | 100mm |
Overall Length | N/A |
Shank Type | N/A |
Tooth Pitch | 6tpi |
To use this facility please Sign In.
Sign In