Norgren T1100C1800 Block Form Flow Regulator Bi-Directional G1/8

Standard range
Order Code:

63-3350

Brand: Norgren MPN: T1100C1800 EAN-13: 4016138204230
  • Country of Origin: Spain
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.39
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
12 available to back orderBack-order availability date - 29/12/2024

This in-line pneumatic flow regulator has been designed in block form and has bi-directional operation. The regulator is light in weight and compact yet still has a high flow performance. Suitable for panel and wall mounting.


  • Port size G1/8
  • Lockable adjustment
  • Captive regulator needle will not blow out when unscrewed
  • Adjustment knob positioning line
  • Metered in both directions
  • Operating pressure 0-10 Bar
  • Ambient/media temperature -20°C to +80°C
Type Pneumatic flow regulator
Hose O/D N/A
Medium Compressed air
Thread G1/8

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot