CK Tools T1130-TUB Professional Marker Pen Tub, 50 pcs

Standard range
Order Code:

93-3781

Brand: CK Tools MPN: T1130-TUB EAN-13: 5013969249071
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.08
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 2 days

This CK Tools - Professional Marker Pen is supplied in a tub of 50 pieces and is a durable, general purpose, fine bullet-nib marker suitable for use on a variety of materials and surfaces. It has quick drying ink which dries within 5 seconds on most surfaces; eliminating smudges, and is waterproof; for writing in wet, greasy, gritty conditions.
  • Premium quality acrylic nib
  • Non-toxic
  • Low odour
  • Job site ready
  • Permanent - indelible ink for writing permanently or semi-permanently on a wide variety of surfaces
  • Ink colour - black
Type Professional Marker Pen
Colour Black
Line Width 1mm
Tip Shape Bullet

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot