Techna T1612 12A Panel Mount Circuit Breaker

Techna T1612 12A Panel Mount Circuit Breaker

Order Code:

26-7743

Brand: Techna MPN: T1612

Discontinued


Techna panel mount circuit breaker 10A with quick connect tabs - a single pole manual reset circuit breaker.

These high quality component has been manufactured using only the finest materials and come supplied with legend plate and nut for panel fixing. On top of that, the Techna Circuit Breaker is fitted with standard 6.35 x 0.8mm faston terminals, while a splashproof cover is also available.

Additionally UL & CSA approved, these Panel Mounting Circuit Breakers from the Techna JX74 Series offer superb quality, yet are available at a very affordable price.
  • Thermal over current
  • 250Vac voltage rating
  • 12A current rating
  • 1kA interrupting capacity
  • Series trip circuit configuration
  • Trip time at 200% 5 to 30s
  • Quick connect tabs terminal
  • Panel mount
  • 10 x 11.2mm panel
  • 1500Vac dielectric strength
  • 100M insulation resistance
  • 10°C to +60°C
  • VDE standards
  • 35 x 14.6 x 47.2mm
  • Push to reset – minimum reset time of 1 minute; terminated by 0.25in quick connect tabs
Type Thermal over current breaker
Current Rating 12A
Interrupting Capacity 12A
Mounting Panel

Reviews


Be the first to submit a review

Trustpilot