Techna T1615 15A Panel Mount Circuit Breaker
Image Representative of Range

Techna T1615 15A Panel Mount Circuit Breaker

Standard range
Order Code:

26-7744

Brand: Techna MPN: T1615
Qty Unit Price (Ex VAT)
1+ £2.02
10+ £1.60
50+ £1.48
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
126 in stock, despatched same dayAdditional quantity lead time 7 days

The Techna 15A panel mount circuit breaker with quick connect tabs is a single pole manual reset circuit breakers.

These high quality component has been manufactured using only the finest materials and come supplied with legend plate and nut for panel fixing. On top of that, the Techna circuit breaker is fitted with standard 6.35 x 0.8mm faston terminals, while a splash proof cover is also available.

Additionally UL & CSA approved, these panel mounting circuit breakers from the Techna JX74 series offer superb quality, yet are available at a very affordable price.


  • Thermal over current
  • 250Vac voltage rating
  • 15A current rating
  • 1kA interrupting capacity
  • Series trip circuit configuration
  • Trip time at 200% 5 to 30s
  • Quick connect tabs terminal
  • Panel mount
  • 10 x 11.2mm panel
  • 1500Vac dielectric strength
  • 100M insulation resistance
  • 10°C to +60°C
  • VDE standards
  • 35 x 14.6 x 47.2mm
  • Push to reset – minimum reset time of 1 minute; terminated by 0.25in quick connect tabs
Type Thermal over current breaker
Current Rating 15A
Interrupting Capacity 15A
Mounting Panel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot