Microsoft T3H-00012 LifeCam HD-3000

Order Code:

64-5723

Brand: Microsoft MPN: T3H-00012 EAN-13: 0885370428414
  • Country of Origin: China

Discontinued


This web camera from Microsoft has been designed so you can enjoy social communication in the best HD quality. With a resolution of 1280 x 720 pixels, posting on your favourite social sites becomes a pleasure, while the integrated microphone with digital noise reduction is another benefit. The included software offers fun video effects for all common messaging applications.


  • True 720p HD video - records true HD quality video at up to 30 frames per second
  • 16:9 widescreen - offers cinematic video recording
  • TrueColor Technology - bright, colourful video in virtually all lighting conditions
  • Manufacturer's part T3H-00012

Included in delivery: webcam, USB connector cable, installation software and operating instructions.

Type Webcam
Compatibility Windows 8.1/8 / RT 8.1 / RT 8 / 7
Connection USB 2.0
Resolution 1280 x 720

Questions


*Question functionality currently disabled


Monday, April 13, 2020 Question by: Olga Key | Product code: 64-5723
Q. Windows 10 ?
A. Hi there, thank you for your question. This does not appear to be directly compatible with windows 10 but from forums they do state, changing the drivers in compatibility mode will allow it to work, however, we cannot confirm this. The Microsoft driver can be found here.

Reviews


Be the first to submit a review

Trustpilot