CK Tools T5510 Draw Tape SPIRA-FLEX 10 m

Standard range
Order Code:

93-3614

Brand: CK Tools MPN: T5510 EAN-13: 5013969244694
  • Quickly find another product in this range by Length:

    10m 20m 30m
Qty Unit Price (Ex VAT)
1+ £37.58
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
30 available to back orderBack-order availability date - 23/12/2024

SPIRA-FLEX draw tape from C.K Tools boasts an innovative spiral design which significantly reduces frictional resistance and is ideal for longer, smoother and quicker cable installations,


  • Length 10m
  • Diameter 4mm
  • Manufactured from an advanced polyethylene terephthalate (PET) material
  • Super flexible and immensely tough
  • Significantly less kinking and coiling compared to nylon and steel tapes
  • Supplied within a protective impact resistant rewindable cassette
  • Compatible for use with C.K MightyRods accessories
  • Manufacturer's part T5510


Type Cable draw tape
Length 10m
Pieces 1

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot