CK Tools T5530 Draw Tape SPIRA-FLEX 30 m

Standard range
Order Code:

93-3616

Brand: CK Tools MPN: T5530 EAN-13: 5013969244717
  • Quickly find another product in this range by Length:

    10m 20m 30m
Qty Unit Price (Ex VAT)
1+ £56.22
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
30 available to back orderBack-order availability date - 23/12/2024

SPIRA-FLEX draw tape from C.K Tools boasts an innovative spiral design which significantly reduces frictional resistance and is ideal for longer, smoother and quicker cable installations,


  • Length 30m
  • Diameter 4mm
  • Manufactured from an advanced polyethylene terephthalate (PET) material
  • Super flexible and immensely tough
  • Significantly less kinking and coiling compared to nylon and steel tapes
  • Supplied within a protective impact resistant rewindable cassette
  • Compatible for use with C.K MightyRods accessories
  • Manufacturer's part T5530


Type Cable draw tape
Length 30m
Pieces 1

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot