Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Siretta TANGO21/3M/SMAM/S/S/26 IP66 Compact Through Hole GPS Antenna

Order Code:  

43-1231

  Copy to clipboard
Brand: Siretta  Copy to clipboard MPN: TANGO21/3M/SMAM/S/S/26 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
10+ £15.25

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Standard factory lead time 14 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 10/08/2024

The Tango 21 from Siretta is a28dB LNA gain GPS antenna with IP66 rating and through-hole mounting base.


  • GPS
  • Through-hole
  • 3m cable
  • SMA M
2.4GHz No
Antenna Construction Compact
Bluetooth No
Cable Type RG174
Combined No
Connector SMA male
GPRS/2G No
GPS Yes
IP Rating IP66
ISM No
LTE/4G No
Mounting Through hole
UMTS/3G No
WiFi No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review