Leitz Tape Dispenser Including Tape WOW Black

Order Code:

35-0880

Brand: Leitz MPN: 53641095 EAN-13: 4002432122158
  • Country of Origin: China

Discontinued


Leitz 53641095 Tape Dispenser WOW White/Black

This eye-catching, premium quality Leitz Tape Dispenser comes in striking and stylish dual-colours with a glossy finish. This easy-to-use tape dispenser has a stable, heavy base for convenient single-hand use.
It has a modern and contemporary design that will look great at home and in the office, and perfectly complements other products from the Leitz WOW range.


  • Colour: White/Black
  • Very stable and heavy
  • Convenient single-hand usage
  • Super-sharp cutter for smooth cutting
  • For use with tape rolls up to 19mm x 33m
  • Quick and easy to change rolls
  • Tape roll included
  • Manufacturer's part 53641095
Type Tape dispenser
Colour White/Black
Dimensions 51 x 76 x 126mm
Weight 0.76kg

Reviews


Be the first to submit a review

Trustpilot