Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Leitz Tape Dispenser Including Tape WOW Purple

Order Code:  

35-0879

  Copy to clipboard
Brand: Leitz  Copy to clipboard MPN: 53641062 Copy to clipboard EAN-13: 4002432122141
  • Country of Origin: China
 Report an error

Discontinued

Leitz 53641062 Tape Dispenser WOW White/Purple

This eye-catching, premium quality Leitz Tape Dispenser comes in striking and stylish dual-colours with a glossy finish. This easy-to-use tape dispenser has a stable, heavy base for convenient single-hand use.
It has a modern and contemporary design that will look great at home and in the office, and perfectly complements other products from the Leitz WOW range.


  • Colour: White/Purple
  • Very stable and heavy
  • Convenient single-hand usage
  • Super-sharp cutter for smooth cutting
  • For use with tape rolls up to 19mm x 33m
  • Quick and easy to change rolls
  • Tape roll included
  • Manufacturer's part 53641062
Colour White/Purple
Dimensions 51 x 76 x 126mm
Type Tape dispenser
Weight 0.76kg

Reviews


Be the first to submit a review