Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £14.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Adjustable composite hooks with ball-ended bungee cords. The cord is detached from the hook, fed through the tarpaulin rope eye and then reattached at the required length. Three different length cords are supplied, with a maximum safe stretch up to 1050mm and safe load up to 20kg.
Model No | TARP12 |
Contents: | 310mm (x4), 440mm (x4), 600mm (x4) |
Free Length: | Maximum Stretch: |
310mm: | 550mm |
440mm: | 800mm |
600mm: | 1050mm |
Type | Tarpaulin cord set |
---|---|
Colour | N/A |
Length | N/A |
Lifetime Warranty | No |
Width | N/A |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In