Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £8.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Manufactured from 130g/m² polyethylene with heavy, 30micron laminate. Tear proof, waterproof and treated with a UV filter to prolong life and durability. Mould and mildew proofed. Constructed with roped edges and metal grommets in all corners and every metre. Top quality blue tarpaulins are suitable for farm, garden, bodyshop, garage, boat yard and leisure use. Note: Size is approximate.
Model No | TARP810 |
Colour: | Blue |
Nett Weight: | 0.82Kg |
Nominal Size: | 2.44 x 3.05m |
Note: | Size is approximate. |
Type | Tearproof |
---|---|
Colour | Blue |
Length | 3.05m |
Lifetime Warranty | No |
Width | 2.44m |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In