Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £616.07 | £595.39 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Armorgard TuffBank™ Site Box has Sold Secure and Secured by Design accreditation: TuffBank™ adheres to rigorous test standards required by the police. It has a robust construction with a host of innovative features such as anti-jemmy system, hardened steel plates, steel reinforcements and inset handles that require less space.
Fitted with ultra-robust 5-lever deadlocks on both sides and anti-cut rollers in deadbolt, strong chubb-style keys supplied. There is also a handy data plate with serial numbers for overnight key replacements. The lid is fitted with gas struts, plus a super-safe SlamStop™ feature. There is also a handy cable passing point for up to 2 cables.
Replacement keys available, using the unique key number.
Additional shelving can be purchased separately. Available as a free-fitting storage shelf or a PowerShelf with 4 USB ports for easy and convenient charging of mobile devices plus 4 power sockets for secure charging of tools.
The Armorgard TB21 TuffBank™ Site Box has the following specification:
External Dimensions: 760 x 615 x 640mm
Internal Dimensions: 730 x 590 x 540mm
Weight: 55kg
Type | Site box |
---|
To use this facility please Sign In.
Sign In