Sealey TB3/2 Trailer Board for Use with Cycle Carriers 3ft with 2mtr Cable

Standard range
Order Code:

89-3045

Brand: Sealey MPN: TB3/2 EAN-13: 5024209012584
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.57
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 17/01/2025

Composite 3ft board fitted with 2m of 7-core cable and 12V N-type plug. Includes two E-Approved reflectors and two 4-function lamp clusters (stop, tail, indicator and number plate illumination light). Important: Standard trailer boards should not be used in conjunction with cycle carriers.

Model NoTB3/2
Nett Weight:1.28Kg

Type Storage and transport
Lifetime Warranty No
Material N/A
Size N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot