Faithfull TBH101 Metal Barn Toolbox + Tote Tray 48cm (19in)

Standard range
Order Code:

95-6554

Brand: Faithfull MPN: TBH101 EAN-13: 5023969264011
Qty Was Unit Price (Ex VAT)
1+ £23.76   £20.89
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 2 days

A popular barn style general-purpose toolbox that is made from heavy-gauge sheet steel with a durable powder coated finish. It is fitted with a sturdy carry handle and clip style lock which accommodates a padlock for added security.

The FAITBB16 is a plain barn box (lift out tray NOT included).
The FAITBB19 benefits from an additional tote tray.

Dimensions: 484 x 154 x 165mm.


Type Box

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot