Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £349.22 | £338.59 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Faithfull robust tool chest is made from heavy-gauge steel, with a durable powder-coated finish and is freestanding.
Features include 125 mm (5in) heavy-duty castors for easy control and manoeuvrability, heavy-duty pull handles, internal locking systems, fully extending drawers with smooth action ball bearing slides, a 2 mm thick protective drawer liner and aluminium extrusion drawer pullers.
This cabinet is ideal for storing engineers' and mechanics' tools.
Can be used in conjunction with FAITBCAB6 and FAITBCAB12 to build a bespoke mobile storage system.
OVERALL SIZE: 688 x 458 x 735mm
WITH CASTERS: 688 x 458 x 885mm
2 DRAWERS: 589 x 409 x 100.5mm
1 DRAWER: 589 x 409 x 153mm
NETT WEIGHT: 51kg
Type | Cabinet |
---|
To use this facility please Sign In.
Sign In