Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £464.77 | £449.39 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Faithfull robust tool chest is made from heavy-gauge steel, with a durable powder-coated finish and is freestanding.
Features include 125 mm (5in) heavy-duty castors for easy control and manoeuvrability, heavy-duty pull handles, internal locking systems, fully extending drawers with smooth action ball bearing slides, a 2 mm thick protective drawer liner and aluminium extrusion drawer pullers.
This cabinet is ideal for storing engineers and mechanics tools. Can be used in conjunction with FAITBCAB6 and FAITBCAB12 to build a bespoke mobile storage system.
Specification
Dimensions: 735 x 688 x 458mm.
Dimensions with Castors: 688 x 458 x 885mm.
4 Drawers: 589 x 409 x 48mm.
2 Drawers: 589 x 409 x 100mm.
1 Drawers: 589 x 409 x 205mm.
Net Weight: 68.5kg.
Type | Cabinet |
---|
To use this facility please Sign In.
Sign In