Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Muller TC 14.21 Panel Mount Digital Timer 230VAC 8A

Order Code:  

49-6322

  Copy to clipboard
Brand: Muller  Copy to clipboard MPN: TC 14.21 Copy to clipboard EAN-13: 4016138056747
 Report an error
Qty Unit Price (Ex VAT)
1+ £58.92

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
32 available to back OrderBack-order availability date - 05/08/2024

This Muller Digital-Timer TC 14.21 is a universal countdown timer with switching output for panel mounting. It is supplied with a tensioning bracket for a 46 x 46 mm cut-out. The adjustable timing range is a minimum 1.0 second to maximum of 9 hours 59 min 59 seconds. An optical and audible signal notifies the user on completion of set time. The output (1x changeover) is active during the timing cycle.

There are three buttons below the clear display for Start/Stop, Reset and Prog (Program). Connection is by pluggable screw terminals on the rear.


  • Countdown timer
  • 1x change-over relay
  • Max. time TC 14.21: 09:59:59 hh:mm:ss
  • Repeatability accuracy 100%
  • Time set accuracy 1 second
  • Output rating 8A/230V AC
  • Inputs for start and stop (230V AC)
  • Start stop button
  • Optical and acoustic signal on completion of time
  • Easy to program and operate
  • Special functions/ models on request
  • Time switch type: digital
  • Dimensions: 41(L) x 48(H) x 48(W)mm
  • Manufacturer's part: Müller Digital-Timer TC 14.21
Display Digital
Operating Voltage 230V
Outputs Relay

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


29 September 2015 Question by: Rapid Customer | Product code: 49-6322
Q. We have a timer like this, how do you set the length of time the alarm sounds for? We had it set for 3 seconds, it used to work great but this function seems to have stopped working, we now have to manually switch off and reset.
A. Hi George, thank you for your question. The instructions can be found here.

Reviews


Be the first to submit a review