Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Kingbright TC20-11SRWA 50.8mm Super Bright Red LED Dot Matrix Cathode
Image Representative of Range

Kingbright TC20-11SRWA 50.8mm Super Bright Red LED Dot Matrix Cathode

Order Code:  

57-0157

  Copy to clipboard
Brand: Kingbright  Copy to clipboard MPN: TC20-11SRWA Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.693

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
497 in Stock, despatched same dayContact us for additional stock

A super bright red column cathode 5 x 7 dot matrix LED display from Kingbright with X-Y select. This LED employs advanced GaAlAs technology to produce a very high output display.


  • Low current operation
  • High contrast and light output,
  • Compatible with ASCII and EBCDIC
  • Horizontally stackable
  • Easy mounting on PCBs or sockets
  • Mechanically rugged
  • Categorised for luminous intensity with white diffused segments and grey surface to maximise on/off contrast

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Red
Common Connection Common cathode
Forward Current 30mA
Forward Voltage 1.85V
Height 53mm
Length 37.65mm
Matrix Size 5x7
Width 8.45mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review