Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
TE 1571652-6 Amplimite D-sub Kit Male Solder Cup Shielded Gold 25P Black
Image Representative of Range

TE 1571652-6 Amplimite D-sub Kit Male Solder Cup Shielded Gold 25P Black

Order Code:  

63-7996

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 1571652-6 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
6+ £12.36

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 6
Standard factory lead time 7 days
974 available to back OrderBack-order availability date - 03/08/2024

TE Connectivity male shielded D-sub connector and cover in plastic, from their Amplimite series.


  • Product type: D-sub plug with cover
  • Colour: Black
  • Number of positions: 25
  • Contact plating: Gold Flash
  • Contact base material: Brass
  • Housing material: PVC
  • UL flammability rating: UL94 V-0
  • Mounting orientation: Vertical/180°
  • Solder tail contact plating material: Tin
  • Wire/cable type: Round Jacketed Cable
  • Termination method to wire/cable: Solder
  • Insulation diameter: 10.8mm (.425 in )
  • PCB mount retention type: None
  • Mating connector lock: Yes
  • Mating connector lock type: Jackscrews
  • Grade: Standard
  • Shell size: 3
  • Wire range: .5 -.6mm² ( 20 AWG )
  • Contact configuration: Solder Cup
  • Insert material: PBT
  • Shell material: Steel
  • Shell plating material: Tin
  • Shell type: Full Metal Shell
  • Shield plating material: Tin
  • Shielded: Yes
  • Cable insulation diameter: 10.8mm (.425 in )
  • Preloaded: Yes
  • Grounding indents: Yes
  • Insert flammability rating: UL 94V-0
  • Packaging quantity: 1
  • Mftrs part no. 1571652-6
Type Male
Connection D-sub
Number of Pins 25
Number of Rows 2
Orientation In-line
Pitch N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review