Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
TE 166294-1 Amplimite D-sub Crimp Pin HDP-20 Gold 28-24AWG
Image Representative of Range

TE 166294-1 Amplimite D-sub Crimp Pin HDP-20 Gold 28-24AWG

Order Code:  

63-7228

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 166294-1 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
250+ £0.364

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Standard factory lead time 7 days
13,740 available to back OrderBack-order availability date - 03/08/2024

TE Connectivity crimp pin from their Amplimite series. Suitable for Amplimite D-sub housings.


  • Product type: Contact
  • Connector type: Pin
  • Applies to: Wire/Cable
  • Contact plating: Gold
  • Contact plating thickness: .76µm
  • Contact base material: Brass
  • Solder tail contact plating material: Tin over Nickel
  • Termination method to wire/cable: Crimp
  • Wire size (AWG): 28-24
  • Insulation diameter: .76 - 1.02mm [.03 -.04 in ]
  • Contact retention: Crimp Snap-In
  • Insulation support: Yes
  • Wire range: .08 -.22mm² [ 28 - 24 AWG ]
  • Packaging quantity: 1
  • Mftrs part no. 166294-1
Type Crimp pin
Connection Push fit
Number of Pins N/A
Number of Rows N/A
Orientation N/A
Pitch N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review