Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

TE 167296-1 Amplimite HDP-20 D-sub Crimp Housing Male 50P Black

Order Code:  

63-4977

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 167296-1 Copy to clipboard
  • Quickly find another product in this range by Number of Pins:

    9 15 25 50
 Report an error
Qty Unit Price (Ex VAT)
15+ £7.88

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Standard factory lead time 7 days
395 available to back OrderBack-order availability date - 03/08/2024

TE Connectivity male housing from their Amplimite series. Suitable for Amplimite crimp contacts.


  • Product type: Connector
  • Connector type: Plug
  • Applies to: Pin Contacts
  • Colour: Black
  • Number of Rows: 2
  • Number of positions: 50
  • Housing material: Thermoplastic & Tinned Steel
  • UL flammability rating: UL94 V-0
  • Mating connector lock: Yes
  • Mating connector lock type: Mounting Holes
  • Shell size: 5
  • Insert material: Glass-Filled Nylon
  • Shell material: Steel
  • Shell plating material: Tin
  • Shell type: Full Metal Shell
  • Grounding indents: Yes
  • Packaging quantity: 1
  • Mftrs part no. 167296-1
Type Male
Connection Push fit
Number of Pins 50
Number of Rows 2
Orientation In-line
Pitch N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review