TE 1-770874-1 Mini Universal Mate-N-Lok Male Header Vertical Gold 2x2P Natural

Standard range
Order Code:

63-4239

Brand: TE Connectivity MPN: 1-770874-1
  • Quickly find another product in this range by Number of Pins:

    4 6 10 16
Qty Unit Price (Ex VAT)
40+ £1.90
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
2,001 available to back orderBack-order availability date - 22/01/2025

TE Connectivity double row headers for their Mini Universal Mate-N-Lok series. With gold-plated contacts.


  • Product type: Connector
  • Connector type: Pin Header
  • Applies to: Printed Circuit Board
  • For use: Plug Housing
  • Colour: Natural
  • Length: 3.69mm (.145 in )
  • Width: 9.83
  • Height: 13.49mm
  • Number of positions per row: 2
  • Number of rows: 2
  • Row-to-row spacing: 4.14mm (.163 in )
  • Contact plating: Gold
  • Contact plating thickness: 3.81 µm ( 150 µin )
  • Housing material: Nylon 66/6, Nylon GF
  • UL flammability rating: UL94 V-0
  • Mounting orientation: Vertical/180°
  • Operating voltage (V AC): 600 VAC ( 600 VDC )
  • Operating voltage (VDC): 600 VAC ( 600 VDC
  • Contact current rating (A): 9.5
  • Termination method to PCB: Through Hole
  • Agency/standard: CSA, UL, VDE
  • Termination method to wire/cable: Solder
  • Mating alignment type: Chamfered Edges
  • Mating retention type: Locking Tab
  • Mating retention: Yes
  • Connector system: Wire-to-Board
  • PCB mount retention type: Boardlocks
  • Tail plating material: Tin-Lead
  • Tail plating thickness: 3.81 µm ( 150 µin )
  • Tail plating finish: Matte
  • Operating temperature range: -20 to +105 °C ( -4 to +221 °F )
  • Packaging quantity: 1
  • Mftrs part no. 1-770874-1
Connection Through hole
Number of Pins 4
Number of Rows 2
Orientation Vertical
Pitch 4.14mm
Type Pin header

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot