TE 1-770903-0 Mini Universal Mate-N-Lok Crimp Pin Gold 22-18AWG
Image Representative of Range

TE 1-770903-0 Mini Universal Mate-N-Lok Crimp Pin Gold 22-18AWG

Standard range
Order Code:

63-4881

Brand: TE Connectivity MPN: 1-770903-0
Qty Unit Price (Ex VAT)
4500+ £0.477
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4500
3,065 available to back orderBack-order availability date - 22/01/2025

TE Connectivity crimp pin from their Mini Universal Mate-N-Lok range.


  • Product type: Contact
  • Connector type: Pin
  • Applies to: Wire/Cable
  • For use: Plug or Cap Housing
  • Contact plating: Gold
  • Contact plating thickness: .76 µm [ 29.92 µin ]
  • Contact base material: Brass
  • Operating voltage (V AC): 600 VAC [ 600 VDC ]
  • Operating voltage (VDC): 600 VAC [ 600 VDC
  • Contact current rating (A): 11.2
  • Agency/standard: CSA, UL, VDE
  • Wire/cable type: Discrete Wire, Stranded
  • Termination method to wire/cable: Crimp
  • Wire size (AWG): 22-18
  • Insulation diameter: 1.5 to 2.39mm [.059 to.094 in ]
  • Connector system: Wire-to-Wire
  • Wire/cable size: .3 -.9mm², 22 - 18 AWG
  • Contact retention: Yes
  • Underplate material: Nickel
  • Underplate material thickness: 1.27 µm [ 50 µin ]
  • Contact diameter: .99mm [.039 in ]
  • Operating temperature range: -55 to +105 °C [ -67 to +221 °F ]
  • Packaging quantity: 4500 (Reel)
  • Mftrs part no. 1-770903-0

HDM Applicator part number ending in -1 is used on AMPOMATOR CLS Machine With T or G Terminators, -2 is used on AMP-O-LECTRIC Model K Machine, -3 is used on AMP-O-LECTRIC Model G Machine.
Connection Push fit
Number of Pins N/A
Number of Rows N/A
Orientation N/A
Pitch N/A
Type Crimp pin

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot