Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

TE 5-747916-2 Amplimite HD-20 D-sub Male Solder Cup Gold 37P Black

Order Code:  

63-7948

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 5-747916-2 Copy to clipboard
  • Quickly find another product in this range by Number of Pins:

    9 15 37
 Report an error
Qty Unit Price (Ex VAT)
20+ £4.74

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Standard factory lead time 7 days
10,174 available to back OrderBack-order availability date - 03/08/2024

TE Connectivity male D-sub connector from their Amplimite series.


  • Product type: D-sub Plug
  • Colour: Black
  • Number of positions: 37
  • Contact plating: Gold Flash
  • Contact base material: Phosphor Bronze
  • UL flammability rating: UL94 V-0
  • Mounting orientation: Vertical/180°
  • Solder tail contact plating material: Tin-Copper over Nickel
  • Termination method to wire/cable: Solder
  • PCB mount retention type: None
  • Mating connector lock: Yes
  • Mating connector lock type: Mounting Holes
  • Grade: Standard
  • Shell size: 4
  • Wire range: .5 -.6mm² ( 20 AWG )
  • Contact configuration: Solder Cup
  • Insert material: Thermoplastic
  • Shell material: Steel
  • Shell plating material: Tin
  • Shell type: Full Metal Shell
  • Preloaded: Yes
  • Grounding indents: Yes
  • Insert flammability rating: UL 94V-0
  • Packaging quantity: 1
  • Mftrs part no. 5-747916-2
Type Male
Connection D-sub
Number of Pins 37
Number of Rows 2
Orientation In-line
Pitch N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review