TE 8-215570-0 Micro-match Connector IDC Transition Vertical Tin 2 x 5P Red

Standard range
Order Code:

63-7339

Brand: TE Connectivity MPN: 8-215570-0
  • Quickly find another product in this range by Number of Pins:

Qty Unit Price (Ex VAT)
250+ £1.13
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
6,915 available to back orderBack-order availability date - 24/01/2025

These PCB mount IDC connectors from TE Connectivity are from their Micro-Match range have a 1.27mm staggered pitch. For use in fixed wire-to-board applications.


  • Product type: Connector
  • Connector type: Pin
  • Applies to: Printed Circuit Board
  • Colour: Red
  • Length: 3.2mm (.125 in )
  • Height: 5.1mm (.2 in )
  • Number of positions per row: 5
  • Number of rows: 2
  • Row-to-row spacing: 2.54mm (.1 in )
  • Contact plating: Tin
  • Contact base material: Phosphor Bronze
  • Housing material: Polyester GF
  • UL flammability rating: UL94 V-0
  • Mounting orientation: Vertical/180°
  • Operating voltage (VDC): 100
  • Contact current rating (A): 1.5
  • Termination method to PCB: Through Hole
  • Solder tail contact plating material: Tin over Nickel
  • Mating alignment type: Polarization
  • Header type: Pin Header
  • Insulation diameter: .9mm (.035 in )
  • Termination post length: 3.2mm (.125 in )
  • Profile: Standard
  • Connector system: Board-to-Board
  • PCB mount retention type: Kink
  • Wire/cable size: .08 -.09mm², 28 AWG
  • Shrouded: Yes
  • Insulation resistance (MΩ): 1000
  • Contact design: Dual Beam
  • Contact termination area plating material: Tin over Nickel
  • Operating temperature range: -40 to +105°C
  • Packaging quantity: 1
  • Mftrs part no. 8-215570-0
Pitch 2.54mm
Number of Pins 10
Number of Rows 2

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot