TE 9-215083-0 Micro-match Connector Male IDC Cable Mount Tin 2 x 10P Red
Image Representative of Range

TE 9-215083-0 Micro-match Connector Male IDC Cable Mount Tin 2 x 10P Red

Standard range
Order Code:

63-5108

Brand: TE Connectivity MPN: 9-215083-0
  • Quickly find another product in this range by Number of Pins:

    16 18 20
Qty Unit Price (Ex VAT)
250+ £1.69
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
12,500 available to back orderBack-order availability date - 09/01/2025

These IDC connectors from the range TE Connectivity Micro-Match have a 1.27mm staggered pitch.


  • Product type: Connector
  • Connector type: Pin Housing
  • Applies to: Cable
  • Colour: Red
  • Length: 28.9mm
  • Height: 6.8mm (.27 in )
  • Number of positions per row: 10
  • Number of rows: 2
  • Row-to-row spacing: 1.27mm (.05 in )
  • Contact plating: Tin
  • Contact base material: Phosphor Bronze
  • Housing material: Polyester GF
  • UL flammability rating: UL94 V-0
  • Mounting orientation: Vertical/180°
  • Operating voltage (VDC): 100
  • Contact current rating (A): 1.5
  • Termination method to PCB: Through Hole
  • Solder tail contact plating material: Tin
  • Wire/cable type: Ribbon Cable
  • Mating alignment type: Polarization
  • Header type: Pin Header
  • Insulation diameter: .9mm (.035 in )
  • Profile: Low
  • Connector system: Wire-to-Board
  • Wire/cable size: .08 -.09mm², 28 AWG
  • Shrouded: Yes
  • Insulation resistance (MΩ): 1000
  • Contact design: Dual Beam
  • Contact termination area plating material: Gold
  • Operating temperature range: -40 to +105°C
  • Packaging quantity: 1
  • Mftrs part no. 9-215083-0
Pitch 1.27mm
Number of Pins 20
Number of Rows 2

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot