Toptruck Telescopic Aluminium Sack Truck - Capacity 90kg

Standard range
Order Code:

14-1872

Brand: Toptruck MPN: TAST
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £54.59
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/12/2024

This folding sack truck has been designed for transporting small goods or parcels, and to fold away when not in use.


  • Ideal for cars and vans
  • Collapses for compact storage
  • Lightweight aluminium
  • Telescopic handle
  • Folding footplate
  • Rubber cushion wheels
  • Toptruck type TAST
Type Sack truck
Capacity 90kg
Height 1.105m
Length 410mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot